SamtecSFSD-05-28-H-10.00-SRAndere Kabelbaugruppen
Cable Assembly Discrete Wire 0.254m 28AWG Socket Strip 10 POS SKT Crimp TIGER EYE™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Discrete Wire | |
| 10 | |
| SKT | |
| Socket Strip | |
| Not Included | |
| 0.254 | |
| Crimp | |
| 28 | |
| Black | |
| 275VAC|389VDC | |
| -10 | |
| 80 | |
| Layer | |
| TIGER EYE™ | |
| Polyvinyl Chloride | |
| Gold Over Nickel | |
| Beryllium Copper | |
| 2.9/Contact | |
| Straight |
The ribbon-like shape of this SFSD-05-28-H-10.00-SR flat ribbon cable assembly from Samtec allows for both internal and external connections. Its cable is 0.254 m long. This device has a maximum current rating of 2.9/contact A. This has a Discrete Wire Housing connector. This part has a temperature range of -10 °C to 80 °C. It has a PVC jacket.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

