SamtecSFSD-20-28-H-05.00-SRAndere Kabelbaugruppen
Cable Assembly Discrete Wire 0.127m 28AWG Socket Strip 40 POS SKT Crimp TIGER EYE™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Discrete Wire | |
| 40 | |
| SKT | |
| Socket Strip | |
| Not Included | |
| 0.127 | |
| Crimp | |
| 28 | |
| Black | |
| 389VDC|275VAC | |
| -10 | |
| 80 | |
| Layer | |
| TIGER EYE™ | |
| Polyvinyl Chloride | |
| Gold Over Nickel | |
| Beryllium Copper | |
| 2.9/Contact | |
| Straight |
Create a wide and flat cable connection with equally spaced connections with this SFSD-20-28-H-05.00-SR flat ribbon cable assembly from Samtec. Its cable is 0.127 m long. This device has a maximum current rating of 2.9/contact A. This has a Discrete Wire Housing connector. This part has a temperature range of -10 °C to 80 °C. It has a PVC jacket.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

