| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 45 | |
| ±20 | |
| 10 | |
| 10000 | |
| 1 | |
| 80@10V | |
| 20@10V | |
| 20 | |
| 1060@20V | |
| 1000 | |
| 60 | |
| 50 | |
| 80 | |
| 11 | |
| -55 | |
| 150 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 mm |
| Verpackungsbreite | 5.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TP-FA |
| 3 | |
| Leitungsform | Gull-wing |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? ON Semiconductor's SFT1305-TL-E power MOSFET can provide a solution. Its maximum power dissipation is Uni-Directional mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This 24.4 channel MOSFET transistor operates in single mode. This device utilizes -55 technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

