Amphenol Communications SolutionsSFV10R-1STE1HLFSteckverbinder, FFC-FPC

0.50mm Flex Connector, SFV-R Series, 10 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free

Look no further than ffc/fpc connector SFV10R-1STE1HLF flexible flat cable from FCI, the perfect solution for embedding a greater number of electrical lines within a tightly constrained space. It has a right angle body orientation. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin alloy. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 10.5 mm long, 1.8 mm tall and 4.9 mm deep. SFV10R-1STE1HLF is housed in black polyamide.

Import TariffMay apply to this part

145 Stück: Versand in vsl. 2 Tagen

    Total0,18 €Price for 1

    • Service Fee  6,05 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2244+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      145
      Country Of origin:
      Malaysia
         
      • Price: 0,1787 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2244+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 145 Stück
      • Price: 0,1787 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.