Amphenol Communications SolutionsSFV12R-2STE9HLFSteckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 12 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 11.5 | |
| 4.2 | |
| 1.8 | |
| Surface Mount |
Whether your needs are small or large, this fpc connector SFV12R-2STE9HLF flexible flat cable from FCI provides an organized, space-saving alternative to traditional spherical wire. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This product is 11.5 mm long, 1.8 mm tall and 4.2 mm deep. This flexible flat cable has an operating temperature of -55 to 85 °C. SFV12R-2STE9HLF is housed in black polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

