10-25% Rabatt

Amphenol Communications SolutionsSFV15R-1STE1HLFSteckverbinder, FFC-FPC

0.50mm Flex Connector, SFV-R Series, 15 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free

FCI's ffc/fpc connector SFV15R-1STE1HLF flexible flat cable is a great option to consider when working with tightly constrained electronics projects. It has a right angle body orientation. This is a 1-row connector. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 15 contacts that are made out of phosphor bronze and plated with tin alloy. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 85 °C. SFV15R-1STE1HLF is housed in black liquid crystal polymer. This product is 13 mm long, 1.8 mm tall and 4.9 mm deep.

Import TariffMay apply to this part

9 Stück: morgen versandbereit

    Total0,19 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1840+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      Malaysia
         
      • Price: 0,1868 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1840+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 9 Stück
      • Price: 0,1868 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.