Amphenol Communications SolutionsSFV28R-1STE1HLFSteckverbinder, FFC-FPC
0.50mm Flex Connector, SFV-R Series, 28 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 28 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 19.5 | |
| 4.9 | |
| 1.8 | |
| Surface Mount |
Design your electronic device with FFC technology by implementing this ffc/fpc connector SFV28R-1STE1HLF flexible flat cable from FCI. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. It has a right angle body orientation. This socket type connector's 28 contacts that are made out of phosphor bronze and plated with tin alloy. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This product is 19.5 mm long, 1.8 mm tall and 4.9 mm deep. SFV28R-1STE1HLF is housed in black liquid crystal polymer. This flexible flat cable has an operating temperature of -55 to 85 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

