Amphenol Communications SolutionsSFV28R-2STE1HLFSteckverbinder, FFC-FPC
0.50mm Flex Connector, SFV-R Series, 28 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 28 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 19.5 | |
| 4.9 | |
| 1.8 | |
| Surface Mount |
This ffc/fpc connector SFV28R-2STE1HLF flexible printed circuit from FCI can have discrete components built on it. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. This is a 1-row connector. This socket type connector's 28 contacts that are made out of phosphor bronze and plated with tin alloy. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 19.5 mm long, 1.8 mm tall and 4.9 mm deep. This flexible flat cable has an operating temperature of -55 to 85 °C. It uses the solder termination method. SFV28R-2STE1HLF is housed in black liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

