Amphenol Communications SolutionsSFV30R-2STE1HLFSteckverbinder, FFC-FPC
0.50mm Flex Connector, SFV-R Series, 30 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Top Contact | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 105 | |
| Zero | |
| 20 | |
| Tape and Reel | |
| 20.5 | |
| 4.9 | |
| 1.8 | |
| Surface Mount |
Utilize FFC technology with this ffc/fpc connector SFV30R-2STE1HLF flexible flat cable from FCI which can hold many transmission channels on a very narrow, very flat ribbon-like structure. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. It has a right angle body orientation. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with tin alloy. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. SFV30R-2STE1HLF is housed in black liquid crystal polymer. This product is 20.5 mm long, 1.8 mm tall and 4.9 mm deep. This flexible flat cable has an operating temperature of -55 to 85 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

