25-50% Rabatt
Amphenol Communications SolutionsSFW10R-4STE1LFSteckverbinder, FFC-FPC
1.00mm Flex Connector, SFW-R series, 10 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 15.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this ffc/fpc connector SFW10R-4STE1LF flexible printed circuit from FCI. This is a 1-row connector. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1 mm. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. SFW10R-4STE1LF is housed in black polyphenylene sulfide. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 15.8 mm long, 2.7 mm tall and 6.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

