Amphenol Communications SolutionsSFW12R-2STE1LFSteckverbinder, FFC-FPC

1.00mm Flex Connector, SFW-R series, 12 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free

This ffc/fpc connector SFW12R-2STE1LF flexible printed circuit from FCI can have discrete components built on it. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. It has a right angle body orientation. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. SFW12R-2STE1LF is housed in brown polyphenylene sulfide. It uses the solder termination method. This product is 17.8 mm long, 2.7 mm tall and 6.5 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

Auf Lager: 18.798 Stück

Regional Inventory: 10.798

    Total0,24 €Price for 1

    10.798 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2109+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Malaysia
         
      • Price: 0,2411 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2109+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.798 Stück
      • Price: 0,2411 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 8.000 Stück
      • Price: 0,221 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2242+
      Manufacturer Lead Time:
      7 Wochen
      • In Stock: 8.000 Stück
      • Price: 0,1628 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.