10-25% Rabatt
Amphenol Communications SolutionsSFW14R-1STE1LFSteckverbinder, FFC-FPC
1.00mm Flex Connector, SFW-R series, 14 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 19.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
This ffc/fpc connector SFW14R-1STE1LF flexible flat cable from FCI is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. Its pitch is 1 mm. This is a 1-row connector. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. SFW14R-1STE1LF is housed in brown polyphenylene sulfide. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 19.8 mm long, 2.7 mm tall and 6.5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

