Amphenol Communications SolutionsSFW14S-2STE1LFSteckverbinder, FFC-FPC
1.00mm Flex Connector, SFW Straight series, 14 Position, Top Entry Surface Mount, ZIF
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1 | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 20.4 | |
| 3.6 | |
| 5.3 | |
| Surface Mount |
If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than ffc/fpc connector SFW14S-2STE1LF flexible flat cable from FCI. It has a maximum voltage rating of 100 VDC|100VAC. It has a straight body orientation. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C. SFW14S-2STE1LF is housed in brown polyphenylene sulfide. This product is 20.4 mm long, 5.3 mm tall and 4.5 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

