Amphenol Communications SolutionsSFW16R-3STE1LFSteckverbinder, FFC-FPC
1.00mm Flex Connector, SFW-R series, 16 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 16 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 21.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
When working with discrete components you should use this ffc/fpc connector SFW16R-3STE1LF flexible printed circuit from FCI to save valuable space. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. It has a right angle body orientation. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. SFW16R-3STE1LF is housed in black polyphenylene sulfide. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 21.8 mm long, 2.7 mm tall and 6.5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

