25-50% Rabatt
Amphenol Communications SolutionsSFW20R-1STE1LFSteckverbinder, FFC-FPC
1.00mm Flex Connector, SFW-R series, 20 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 20 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 25.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
This ffc/fpc connector SFW20R-1STE1LF flexible printed circuit from FCI can have discrete components built on it. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This flexible flat cable has an operating temperature of -55 to 105 °C. SFW20R-1STE1LF is housed in brown polyphenylene sulfide. It uses the solder termination method. This product is 25.8 mm long, 2.7 mm tall and 6.5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

