Reduced Price
Amphenol Communications SolutionsSFW22S-2STME1LFSteckverbinder, FFC-FPC
1.00mm Flex Connector, SFW Straight series, 22 Position, Top Entry Surface Mount, ZIF, with Mount Plate
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 22 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1 | |
| 100VDC|100VAC | |
| 30 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 28.4 | |
| 3.6 | |
| 5.3 | |
| Surface Mount |
This ffc/fpc connector SFW22S-2STME1LF flexible flat cable from FCI is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. This is a 1-row connector. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. It has a straight body orientation. This socket type connector's 22 contacts that are made out of phosphor bronze and plated with tin over nickel. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 28.4 mm long, 5.3 mm tall and 4.5 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C. SFW22S-2STME1LF is housed in brown polyphenylene sulfide. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

