Amphenol Communications SolutionsSFW4S-2STME1LFSteckverbinder, FFC-FPC
1.00mm Flex Connector, SFW Straight series, 4 Position, Top Entry Surface Mount, ZIF, with Mount Plate
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 4 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1 | |
| 100VDC|100VAC | |
| 5000 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 10.4 | |
| 3.6 | |
| 5.3 | |
| Surface Mount |
FCI brings you their ffc/fpc connector SFW4S-2STME1LF flexible flat cable, a great choice for transmitting multiple transmission channels over a more space-saving design. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 100 VDC|100VAC. It has a straight body orientation. This is a 1-row connector. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This product is 10.4 mm long, 5.3 mm tall and 4.5 mm deep. SFW4S-2STME1LF is housed in brown polyphenylene sulfide. This flexible flat cable has an operating temperature of -55 to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

