Amphenol Communications SolutionsSFW8R-3STE1LFSteckverbinder, FFC-FPC
1.00mm Flex Connector, SFW-R series, 8 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 8 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 13.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
Utilize FFC technology with this ffc/fpc connector SFW8R-3STE1LF flexible flat cable from FCI which can hold many transmission channels on a very narrow, very flat ribbon-like structure. Its pitch is 1 mm. This socket type connector's 8 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 100 VDC|100VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -55 to 105 °C. SFW8R-3STE1LF is housed in black polyphenylene sulfide. This product is 13.8 mm long, 2.7 mm tall and 6.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

