50-75% Rabatt
PanduitSG200S-CKabelbinder
Cable Ties, Super Grip Nylon 6/6 Natural 51mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Super Grip | |
| Natural | |
| Nylon 6/6 | |
| 51 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 211 | |
| 8.7 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this SG200S-C cable tie from Panduit to easily bind together and group your electrical wires. This product is 210.8 mm long and 8.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

