AmphenolSG3100E-28-51SSteckverbinder, rund
Conn Cylindrical Circular SKT 12 POS Solder Cup ST Wall Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| SKT | |
| Solder Cup | |
| 28-51 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 73.27 | |
| 50.8 | |
| 50.8 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular SG3100E-28-51S connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 28-51. This socket type connector's 12 contacts that are made out of copper alloy and plated with silver. This product is 73.27 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
