AmphenolSG3102E-14S-2P(025)Steckverbinder, rund
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 14S-2 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 27.78 | |
| 30.17 | |
| 30.17 |
Connect your circular inputs with this mil-dtl-5015 circular SG3102E-14S-2P(025) connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-2. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 27.78 mm long, 30.17 mm tall and 30.17 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

