AmphenolSG3102E-28-51PSteckverbinder, rund
Conn Cylindrical Circular PIN 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| PIN | |
| Solder Cup | |
| 28-51 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.88 | |
| 50.8 | |
| 50.8 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular SG3102E-28-51P connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 28-51. This RCP connector's 12 contacts that are made out of copper alloy and plated with silver. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

