AmphenolSG3106E-22-14S(SR)Steckverbinder, rund
Conn Cylindrical Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| SKT | |
| Solder Cup | |
| 22-14 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 40.33 | |
| 67.41 |
By using this mil-dtl-5015 circular SG3106E-22-14S(SR) connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector's 19 contacts that are made out of copper alloy and plated with silver. Its shell size is 22-14. It has a straight body orientation. It has a plug type gender. This product is 67.41 mm long with a diameter of 40.33 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
