| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.85 | |
| Automotive | No |
| PPAP | No |
| Super Grip | |
| Natural | |
| Nylon 6/6 | |
| 105 | |
| 534(Min) | |
| -60 | |
| 85 | |
| 389 | |
| 13.9 | |
| 7.4 |
This SG350LH-L cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This cable tie has a maximum operating temperature of 85 °C. This product is 389 mm long, 7.4 mm tall and 13.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

