10-25% Rabatt

STMicroelectronicsSG3524P013TRStrommodus, PWM-Controllern

Voltage Mode PWM Controller 300kHz 16-Pin SO T/R

The best way to encode pulsating signals is by using the SG3524P013TR voltage mode PWM controller from STMicroelectronics. With an output that has a voltage of 18 V, this is power management at its best. Its 2 PWM outputs produce a current of 100 mA. This voltage mode driver supports push-pull topology. Its switching regulator has a frequency of 300 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V. This voltage mode driver's maximum duty cycle is 45 %. This voltage mode driver has an operating temperature range of 0 °C to 70 °C.

Import TariffMay apply to this part

2.501 Stück: morgen versandbereit

    Total0,80 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,7984 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,7984 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2410+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 2.500 Stück
      • Price: 0,6504 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.