PanduitSGABM25-AT-C0Kabelzubehör
Cable Accessories Super Grip Adhesive Mount Nylon 6/6 Black
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Super Grip Adhesive Mount | |
| Black | |
| Nylon 6/6 | |
| -40 | |
| 70 | |
| 25.4 | |
| 25.4 | |
| 5.1 |
Do you need a component to produce a good cable installation? Then this adhesive backed mount SGABM25-AT-C0 cable accessory from Panduit is perfect for you! This product is 50.8 mm long, 5.1 mm tall and 25.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

