| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Natural | |
| Nylon 6/6 | |
| 13 | |
| 9.6 | |
| 5.6 |
Do you need a component to produce a good cable installation? Then this tie mount SGTM1S6-C cable accessory from Panduit is perfect for you! This product is 12.95 mm long, 5.6 mm tall and 9.65 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

