SamtecSHF-105-01-L-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key/Center Slot | |
| 1.27 | |
| 1.75/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 12.7 | |
| 5.85 | |
| 5.46 | |
| Contact Plating Thickness | 0.25um |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's shrouded SHF-105-01-L-D-SM header connector. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 5.46 mm tall and 5.85 mm deep. SHF-105-01-L-D-SM is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

