SamtecSHF-113-01-L-D-SM-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 26 POS 1.27mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key/Center Slot | |
| 1.27 | |
| 1.75/Contact | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 22.86 | |
| 5.85 | |
| 5.46 | |
| Surface Mount |
Reduce safety concerns with this shrouded SHF-113-01-L-D-SM-K-TR header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 1.75 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. SHF-113-01-L-D-SM-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 22.86 mm long, 5.46 mm tall and 5.85 mm deep. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

