| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Holder | |
| Natural | |
| Nylon 6/6 | |
| 174 | |
| 13.4 | |
| 33 |
Use this holder SHH3-S8-X cable accessory from Panduit to prevent any difficult to diagnose problems from developing into the future. This product is 174 mm long, 33 mm tall and 13.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

