Sensirion AGSHT31-DIS-F2.5KSTemperatur- und Feuchtigkeitssensoren
Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin TDFN EP T/R
The SHT31-DIS-F2.5KS by Sensirion AG is next-generation humidity and temperature sensor built on the latest CMOSens sensor chip. The new version offers improved reliability, accuracy, and intelligence compared to its predecessor. Thanks to its operating voltage range of 2.4V to 5.5V, this sensor is compatible with a wide variety of platforms.
Measuring only 2.5mm x 2.5mm x .9mm, and sporting an operating temperature range of -40 to +125°C, users can easily integrate the SHT31-DIS-F2.5KS into a wide variety of devices and environments.
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| IC | |
| ±2%RH/±0.2°C | |
| Serial (I2C) | |
| Digital | |
| 2.4 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 2.5 mm |
| Verpackungslänge | 2.5 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | TDFN EP |
| 8 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

