Bel FuseSI-50196-FSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 7 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Yes | |
| Single | |
| 15.21 | |
| 25.04 | |
| 13.28 | |
| Through Hole |
Use this modular rj-45 SI-50196-F telephone and telecom connector from Bel Fuse to provide a secure connection for your high-speed network. This F connector's 8 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a right angle body orientation. It has a female type gender. Its pitch is 2.54 mm. SI-50196-F is housed in thermoplastic. It uses the solder termination method. This product is 15.21 mm long, 13.28 mm tall and 25.04 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
