Silicon LabsSI1001-E-GM2Microcontrollers - MCUs
MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V 42-Pin LGA EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Unknown |
| Si100x | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 32KB | |
| 4.25KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 22 | |
| 4 | |
| 16/16/16/16 | |
| 1 | |
| 1 | |
| 18 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 42 |
| Standard-Verpackungsname | LGA |
| Lieferantenverpackung | LGA EP |
| 42 | |
| Leitungsform | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the SI1001-E-GM2 microcontroller from Silicon Laboratories! It has a maximum clock speed of 25 MHz. This is a 8 bit processor. Its ADC resolution is 10. This device is based on the 8051 core architecture. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
