VishaySI1021R-T1-GE3MOSFETs

Trans MOSFET P-CH 60V 0.19A 3-Pin SC-75A T/R

Use Vishay's SI1021R-T1-GE3 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 250 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode. This device utilizes TrenchFET technology.

Import TariffMay apply to this part

Auf Lager: 115 Stück

Regional Inventory: 15

This item has been discontinued

    Total0,11 €Price for 1

    15 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      15
      Country Of origin:
      China
         
      • Price: 0,1105 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      China
      • In Stock: 15 Stück
      • Price: 0,1105 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2535+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 100 Stück
      • Price: 0,3501 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.