VishaySI1922EDH-T1-GE3MOSFETs

Trans MOSFET N-CH 20V 1.3A 6-Pin SC-70 T/R

As an alternative to traditional transistors, the SI1922EDH-T1-GE3 power MOSFET from Vishay can be used to both amplify and switch electronic signals. Its maximum power dissipation is 740 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This device is made with TrenchFET technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 21.336 Stück

Regional Inventory: 3.336

    Total0,30 €Price for 1

    3.336 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2404+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      3336
      Country Of origin:
      China
         
      • Price: 0,3022 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2404+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 3.336 Stück
      • Price: 0,3022 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2428+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 18.000 Stück
      • Price: 0,091 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.