VishaySI2302DDS-T1-GE3MOSFETs

Trans MOSFET N-CH 20V 2.6A 3-Pin SOT-23 T/R

Increase the current or voltage in your circuit with this SI2302DDS-T1-GE3 power MOSFET from Vishay. Its maximum power dissipation is 710 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes tmos technology.

Import TariffMay apply to this part

Auf Lager: 34.455 Stück

Regional Inventory: 4.455

    Total0,11 €Price for 1

    4.455 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2251+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,1119 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2251+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 1.455 Stück
      • Price: 0,1119 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2440+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0705 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2539+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 30.000 Stück
      • Price: 0,1181 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.