| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.18um | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 6 | |
| 28@10V | |
| 4.2@4.5V|8.2@10V | |
| 8.2 | |
| 424@15V | |
| 1300 | |
| 7|10 | |
| 20|11 | |
| 14|20 | |
| 6|3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.02(Max) mm |
| Verpackungsbreite | 1.4(Max) mm |
| Verpackungslänge | 3.04(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
This SI2338DS-T1-GE3 power MOSFET from Vishay can be used for amplification in your circuit. Its maximum power dissipation is 1300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

