| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| 0.18um | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±12 | |
| 1.5 | |
| 8 | |
| 100 | |
| 1 | |
| 24@4.5V | |
| 42@10V|21@4.5V | |
| 42 | |
| 5 | |
| 6 | |
| 22 | |
| 1670@10V | |
| 335 | |
| 2000 | |
| 39|38 | |
| 11|62 | |
| 65|53 | |
| 8|32 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20@4.5V|31@2.5V | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.65 |
| Verpackungslänge | 3.05 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 6 | |
| Leitungsform | Gull-wing |
Create an effective common drain amplifier using this SI3407DV-T1-GE3 power MOSFET from Vishay. Its maximum power dissipation is 2000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with TrenchFET technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

