| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 8 | |
| 100 | |
| 1 | |
| 19.2@10V | |
| 21@4.5V|46@10V | |
| 46 | |
| 6.1 | |
| 7 | |
| 12 | |
| 2580@15V | |
| 225@15V | |
| 1 | |
| 256 | |
| 2000 | |
| 13|17 | |
| 40|9 | |
| 36|55 | |
| 7|58 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 16@10V|19.3@6V|22.5@4.5V | |
| 2 | |
| 50 | |
| 110 | |
| 0.85 | |
| 2.8 | |
| 21.5 | |
| 1.2 | |
| 1.6 | |
| 16 | |
| 20 | |
| 8.3 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 |
| Verpackungsbreite | 1.65 |
| Verpackungslänge | 3.05 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 6 | |
| Leitungsform | Gull-wing |
Use Vishay's SI3421DV-T1-GE3 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 2000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with TrenchFET technology. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

