| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| 0.18um | |
| Enhancement | |
| P | |
| 1 | |
| 12 | |
| ±8 | |
| 8 | |
| 22@4.5V | |
| 26@4.5V|43@8V | |
| 2010@6V | |
| 2000 | |
| 40|35 | |
| 55|15 | |
| 60|62 | |
| 10|20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.65 |
| Verpackungslänge | 3.05 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 6 | |
| Leitungsform | Gull-wing |
This SI3473CDV-T1-GE3 power MOSFET from Vishay can be used for amplification in your circuit. Its maximum power dissipation is 2000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

