| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 12.1 | |
| 100 | |
| 1 | |
| 14@10V | |
| 5.4@4.5V|11.2@10V | |
| 11.2 | |
| 1.6 | |
| 1.6 | |
| 5.5 | |
| 710@15V | |
| 63@15V | |
| 1 | |
| 146 | |
| 2400 | |
| 8 | |
| 18|9 | |
| 14|17 | |
| 11|8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 11.5@10V|13.8@4.5V | |
| 2.4 | |
| 50 | |
| 110 | |
| 0.75 | |
| 2.4 | |
| 13 | |
| 1.2 | |
| 0.5 | |
| 5 | |
| 20 | |
| 9.7 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
If you need to either amplify or switch between signals in your design, then Vishay's SI4202DY-T1-GE3 power MOSFET is for you. Its maximum power dissipation is 2400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This device is made with TrenchFET technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

