VishaySI4204DY-T1-GE3MOSFETs

Trans MOSFET N-CH 20V 19.8A 8-Pin SOIC N T/R

Looking for a component that can both amplify and switch between signals within your circuit? The SI4204DY-T1-GE3 power MOSFET from Vishay provides the solution. Its maximum power dissipation is 2000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This device utilizes TrenchFET technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 3.643 Stück

Regional Inventory: 1.143

    Total0,81 €Price for 1

    1.143 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      1143
      Country Of origin:
      China
         
      • Price: 0,8122 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 1.143 Stück
      • Price: 0,8122 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2535+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 2.500 Stück
      • Price: 0,6942 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.