25-50% Rabatt
VishaySI4465ADY-T1-E3MOSFETs
Trans MOSFET P-CH 8V 13.7A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 8 | |
| ±8 | |
| 1 | |
| -55 to 150 | |
| 13.7 | |
| 100 | |
| 1 | |
| 9@4.5V | |
| 55@4.5V | |
| 10 | |
| 6 | |
| 81 | |
| 0.45 | |
| 1300 | |
| 3000 | |
| 112 | |
| 170 | |
| 168 | |
| 33 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.5@4.5V|9.2@2.5V|13@1.8V | |
| 40 | |
| 0.57 | |
| 85 | |
| 1.2 | |
| 3.8 | |
| 8 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.55(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
This SI4465ADY-T1-E3 power MOSFET from Vishay can be used for amplification in your circuit. Its maximum power dissipation is 3000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode. This device utilizes TrenchFET technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

