| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 30 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 6@N Channel|4.3@P Channel | |
| 100 | |
| 1 | |
| 47@10V@N Channel|89@10V@P Channel | |
| 4.1@4.5V@P Channel|7.8@10V|2.75@4.5V@N Channel|6@10V | |
| 7.8@P Channel|6@N Channel | |
| 1.8@P Channel|0.9@N Channel | |
| 1.3 | |
| 11@P Channel|6@N Channel | |
| 340@15V@P Channel|305@15V@N Channel | |
| 51@15V@P Channel|29@15V@N Channel | |
| 1 | |
| 67@P Channel|65@N Channel | |
| 1780 | |
| 17@P Channel|7.7|9@N Channel|6 | |
| 40@P Channel|13|16@N Channel|12 | |
| 20@P Channel|17|14@N Channel|9 | |
| 40@P Channel|5.5|16@N Channel|7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 73@10V@P Channel|113@4.5V|38@10V@N Channel|52@4.5V | |
| 1.78 | |
| 15@P Channel|24@N Channel | |
| 110@P Channel|120@N Channel | |
| 0.8 | |
| 3.1@P Channel|3.8@N Channel | |
| 17@P Channel|14@N Channel | |
| 1.2 | |
| 2@P Channel|0.6@N Channel | |
| 20@P Channel|6.2@N Channel | |
| 20 | |
| 3.4@P Channel|4.9@N Channel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the SI4532CDY-T1-GE3 power MOSFET, developed by Vishay. Its maximum power dissipation is 1780 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N|P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes TrenchFET technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

