| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 20 | |
| ±12 | |
| 4@N Channel|2.4@P Channel | |
| 55@4.5V@N Channel|150@4.5V@P Channel | |
| 2.8@5V|2.6@4.5V@N Channel|3.9@5V|3.6@4.5V@P Channel | |
| 285@10V@N Channel|252@10V@P Channel | |
| 1700@N Channel|1300@P Channel | |
| 6@N Channel|8@P Channel | |
| 10|9@N Channel|12|40@P Channel | |
| 14|16@N Channel|15|18@P Channel | |
| 5|8@N Channel|4|19@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1(Max) mm |
| Verpackungsbreite | 1.65 mm |
| Verpackungslänge | 3.05 mm |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | Chip FET |
| 8 |
Use Vishay's SI5513CDC-T1-GE3 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 1700 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N|P channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

