Silicon LabsSI7005-B-FMTemperatur- und Feuchtigkeitssensoren
Temp Sensor Digital Serial (I2C) 24-Pin PQFN EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| 14 | |
| ±0.5°C | |
| Serial (I2C) | |
| Digital | |
| 2.1 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | PQFN EP |
| 24 | |
| Leitungsform | No Lead |
This SI7005-B-FM temperature and humidity sensor developed by Silicon Laboratories will double up ambient condition reader into one sensor. It has a digital output. This part has a resolution of 14 bit. This device has a minimum operating supply voltage of 2.1 V and a maximum of 3.6 V. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

