Silicon LabsSI7021-A10-GMRTemperatur- und Feuchtigkeitssensoren
Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±3%/±0.4°C | |
| Serial (I2C) | |
| Digital | |
| 1.9 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 | |
| Leitungsform | No Lead |
This SI7021-A10-GMR temperature and humidity sensor developed by Silicon Laboratories will double up ambient condition reader into one sensor. It has a digital output. This part has a resolution of 12/14 bit. This device has a minimum operating supply voltage of 1.9 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

