Silicon LabsSI7021-A20-GM1RTemperatur- und Feuchtigkeitssensoren
Digital I2C 2% RH + Temp Sensor + Cover
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±2%RH/±0.3°C | |
| Serial (I2C) | |
| Digital | |
| 1.9 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.16(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 | |
| Leitungsform | No Lead |
Ideal for reading ambient conditions this SI7021-A20-GM1R temperature and humidity sensor manufactured by Silicon Laboratories belongs in your design. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

