Silicon LabsSI7023-A20-IMTemperatur- und Feuchtigkeitssensoren
Digital RH + Temp Sensor with PWM Output
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| 11 | |
| ±2%RH/±0.3°C | |
| Digital | |
| 1.9 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 | |
| Leitungsform | No Lead |
Are you designing a temperature and humidity based device? You will definitely need this SI7023-A20-IM temperature and humidity sensor developed by Silicon Laboratories. It has a digital output. This part has a resolution of 11 bit. This device's minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

