| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 26 | |
| 45@10V | |
| 28.5@10V | |
| 28.5 | |
| 1735@50V | |
| 5200 | |
| 7|6 | |
| 12 | |
| 22|20 | |
| 16|14 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.07(Max) |
| Verpackungsbreite | 5.89 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerPAK SO EP |
| 8 | |
| Leitungsform | No Lead |
Use Vishay's SI7430DP-T1-E3 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 5200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

